Part Details for IF5T024ZM05-1 by Altech Corporation
Results Overview of IF5T024ZM05-1 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IF5T024ZM05-1 Information
IF5T024ZM05-1 by Altech Corporation is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for IF5T024ZM05-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5117
|
Newark | Three Color Level, Led, Plc App. |Altech IF5T024ZM05-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.2000 / $108.0400 | Buy Now |
DISTI #
1920-IF5T024ZM05-1-ND
|
DigiKey | THREE COLOR LEVEL, LED, PLC APP. Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.6200 | Buy Now |
DISTI #
845-IF5T024ZM05-1
|
Mouser Electronics | Tower Lights | 0 |
|
$76.4400 / $85.1100 | Order Now |
DISTI #
72143112
|
RS | Multi Color LED Light, IF5 Series, 3 Color Level Display, 24VDC, PLC App | Altech Corp IF5T024ZM05-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$108.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$72.4200 / $76.0400 | Buy Now |
|
Onlinecomponents.com | Multi Color LED Light - IF5 Series - 24VDC - 3 Layers in Single Body - 3 Colors - PLC Harmonized + B... more RoHS: Compliant | 45 Factory Stock |
|
$75.3100 / $91.1000 | Buy Now |
|
Powell Electronics | Three color level, LED, PLC App. Min Qty: 1 | 30 |
|
$91.4000 | Buy Now |
|
Master Electronics | Multi Color LED Light - IF5 Series - 24VDC - 3 Layers in Single Body - 3 Colors - PLC Harmonized + B... more RoHS: Compliant | 45 Factory Stock |
|
$75.3100 / $91.1000 | Buy Now |
DISTI #
10047632
|
TestEquity LLC | Altech IF5T024ZM05-1 Three color level, LED, PLC App. 24V DC, Multi LED, Buzzer | 0 |
|
$108.6200 | Buy Now |
Part Details for IF5T024ZM05-1
IF5T024ZM05-1 CAD Models
IF5T024ZM05-1 Part Data Attributes
|
IF5T024ZM05-1
Altech Corporation
Buy Now
|
Compare Parts:
IF5T024ZM05-1
Altech Corporation
Select a part to compare: |
Samacsys Manufacturer | Altech |