Part Details for IF5712 by ifm efector inc
Overview of IF5712 by ifm efector inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IF5712
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-IF5712-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$130.0000 | Buy Now |
|
Neutron USA | Inductive Proximity Sensor, 12mm dia, 4mm range nonflush, PNP NO, M12connector, L=60 | 2 |
|
$273.4600 | Buy Now |