-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-78
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IF3602
InterFET Corporation
Buy Now
Datasheet
|
Compare Parts:
IF3602
InterFET Corporation
Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-78
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTER F E T CORP | |
Package Description | CYLINDRICAL, O-MBCY-W8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | InterFET | |
Additional Feature | LOW NOISE | |
Configuration | SEPARATE, 2 ELEMENTS | |
FET Technology | JUNCTION | |
JEDEC-95 Code | TO-78 | |
JESD-30 Code | O-MBCY-W8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |