There are no models available for this part yet.
Overview of IF13-EU2-H05-3100-WF-200 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC3100F | Rochester Electronics LLC | NAND Gate, TTL, CDFP14 | |
LTC3100EUD#PBF | Analog Devices | 1.5MHz Sync 2x Ch DC/DC Conv & | |
ADUM3100BRZ-RL7 | Analog Devices | 100MBD SNGLE CHANNEL DIGITAL I |
Price & Stock for IF13-EU2-H05-3100-WF-200 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AC5807
|
Newark | Power Cord, Iec C13-Cee7/Vii, 3.3Ft, Connector To Connector:Cee 7/7 Plug To Iec 60320 C13, Cable Length - Metric:2M, Current Rating:10A, Voltage Rating:250Vac, Jacket Colour:-, Product Range:If13 Series, Cable Length - Rohs Compliant: Yes |Schaffner Te Connectivity IF13-EU2-H05-3100-WF-200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$59.2600 / $70.6400 | Buy Now | |
DISTI #
65AC3629
|
Newark | Power Cord, Iec C13-Cee7/Vii, 3.3Ft, Connector Type A:Iec 60320 C13, Connector Type B:Cee7/Vii, Cable Length - Metric:2M, Current Rating:10A, Voltage Rating:250Vac, Jacket Color:-, Product Range:If13 Series Rohs Compliant: Yes |Schaffner Te Connectivity IF13-EU2-H05-3100-WF-200 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.7200 / $54.4300 | Buy Now | |
DISTI #
IF13-EU2-H05-3100-WF-200
|
Avnet Abacus | Cable Assembly H05VV-F 2m 3POS CEE 7/7 to 3POS IEC C13 PL-PL (Alt: IF13-EU2-H05-3100-WF-200) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |