Part Details for IF1215S-1WR3 by MORNSUN
Overview of IF1215S-1WR3 by MORNSUN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IF1215S-1WR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2725-IF1215S-1WR3-ND
|
DigiKey | DC-DC ISOLATED 1 W 11.4~12.6V Min Qty: 1 Lead time: 13 Weeks Container: Tube |
581 In Stock |
|
$2.2800 | Buy Now |
Part Details for IF1215S-1WR3
IF1215S-1WR3 CAD Models
IF1215S-1WR3 Part Data Attributes
|
IF1215S-1WR3
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
IF1215S-1WR3
MORNSUN
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, Module-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Package Description | Module-4 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 75% | |
Input Voltage-Max | 12.6 V | |
Input Voltage-Min | 11.4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T4 | |
Length | 19.65 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.067 A | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.02828 Vrms | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |