-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 6VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IF-6-16 by Signal Transformer Inc is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3046 | Rochester Electronics LLC | CA3046 - General Purpose NPN Transistor Array | |
RF-HDT-AJLE-G1 | Texas Instruments | RF-HDT-AJLE Tag-it(TM) HF-I Standard Transponder Chip (Wafer, bumped, inked, grind, sawn on tape) | |
RI-TRP-R9QL-30 | Texas Instruments | IC SPECIALTY TELECOM CIRCUIT, ROHS COMPLIANT, Telecom IC:Other |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IF-6-16-ND
|
DigiKey | PWR XFMR SEMI-TORO 6VA TH Min Qty: 48 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8852 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
37 Partner Stock |
|
$21.7800 / $32.7200 | Buy Now |
DISTI #
000000000001083508
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer Encapsulated Min Qty: 48 | 0 |
|
$15.8800 / $21.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
37 Partner Stock |
|
$21.7800 / $32.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IF-6-16
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
IF-6-16
Signal Transformer Inc
Split Bobbin Power Transformer, 6VA
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Signal Transformer | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA; VDE | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 22.6 mm | |
Isolation Voltage | 4000 V | |
Length | 53 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.375 A | |
Output Current 2 | 0.375 A | |
Output Voltage 1 | 8 V | |
Output Voltage 2 | 8 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 44 mm |