-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 30VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IF-30-56-ND
|
DigiKey | PWR XFMR SEMI-TORO 30VA TH Min Qty: 40 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0915 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.6200 / $46.1000 | Buy Now |
DISTI #
000000000001083497
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer Encapsulated Min Qty: 40 | 0 |
|
$23.5900 / $29.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IF-30-56
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
IF-30-56
Signal Transformer Inc
Split Bobbin Power Transformer, 30VA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Signal Transformer | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA; VDE | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 35.3 mm | |
Isolation Voltage | 4000 V | |
Length | 68 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.55 A | |
Output Current 2 | 0.55 A | |
Output Voltage 1 | 28 V | |
Output Voltage 2 | 28 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 30 VA | |
Width | 57.5 mm |