Part Details for IEU0348S3V3 by XP Power
Overview of IEU0348S3V3 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IEU0348S3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y3993
|
Newark | Dc-Dc Converter, 3.3V, 0.6A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:600Ma, Output Voltage - Output 2:-, Width:14Mm Rohs Compliant: Yes |Xp Power IEU0348S3V3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$20.1800 / $24.0200 | Buy Now |
DISTI #
1470-3632-ND
|
DigiKey | DC DC CONVERTER 3.3V 3W Min Qty: 1 Lead time: 30 Weeks Container: Tube |
11 In Stock |
|
$20.1800 / $24.0200 | Buy Now |
DISTI #
209-IEU0348S3V3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Conv, 3W, 2:1 Input, DIP8 Package RoHS: Compliant | 0 |
|
$21.6200 / $24.0200 | Order Now |
DISTI #
71928573
|
RS | DC-DC Converter, Thru Hole, DIP, 3W, 3.3V@600mA, 36-75V In, IEU03 Series | XP Power IEU0348S3V3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1800 / $22.5800 | RFQ |
DISTI #
IEU0348S3V3
|
TME | Converter: DC/DC, 3W, Uin: 36÷75V, Uout: 3.3VDC, Iout: 600mA, DIP8 Min Qty: 1 | 0 |
|
$19.0300 / $25.8200 | RFQ |
Part Details for IEU0348S3V3
IEU0348S3V3 CAD Models
IEU0348S3V3 Part Data Attributes
|
IEU0348S3V3
XP Power
Buy Now
Datasheet
|
Compare Parts:
IEU0348S3V3
XP Power
DC-DC CONV, 3W, 2:1 INPUT, DIP8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |