Part Details for IEU0224D12 by XP Power
Overview of IEU0224D12 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IEU0224D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y3953
|
Newark | Dc-Dc Converter, 12V, 0.083A, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:83Ma, Width:14Mm Rohs Compliant: Yes |Xp Power IEU0224D12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$18.5000 / $22.0200 | Buy Now |
DISTI #
1470-3602-ND
|
DigiKey | DC DC CONVERTER +/-12V 2W Min Qty: 1 Lead time: 28 Weeks Container: Tube |
10 In Stock |
|
$18.5001 / $22.0200 | Buy Now |
DISTI #
209-IEU0224D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Conv, 2W, 2:1 Input, DIP8 Package RoHS: Compliant | 0 |
|
$18.5000 / $22.0200 | Order Now |
DISTI #
71928533
|
RS | DC-DC Converter, Thru Hole, DIP, 2W, 12V@83mA, 83mA, 18-36V In, IEU02 Series | XP Power IEU0224D12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5000 / $20.7000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
35 Partner Stock |
|
$25.7200 / $37.5900 | Buy Now |
DISTI #
69182584
|
Verical | 2Watt Output DC to DCConverter Min Qty: 3 Package Multiple: 1 | Americas - 35 |
|
$26.1600 / $27.2500 | Buy Now |
DISTI #
IEU0224D12
|
TME | Converter: DC/DC, 2W, Uin: 18÷36V, Uout: 12VDC, Uout2: -12VDC, SIP8 Min Qty: 1 | 3 |
|
$17.9200 / $23.7200 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters DC-DC Conv, 2W, 2:1 Input, DIP8 Package | 15 |
|
$54.9900 | Buy Now |
Part Details for IEU0224D12
IEU0224D12 CAD Models
IEU0224D12 Part Data Attributes
|
IEU0224D12
XP Power
Buy Now
Datasheet
|
Compare Parts:
IEU0224D12
XP Power
DC-DC CONV, 2W, 2:1 INPUT, DIP8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |