Part Details for IEU0212S3V3 by XP Power
Overview of IEU0212S3V3 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IEU0212S3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y3951
|
Newark | Dc-Dc Converter, 3.3V, 0.4A, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:400Ma, Width:14Mm Rohs Compliant: Yes |Xp Power IEU0212S3V3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8200 / $18.8200 | Buy Now |
DISTI #
1470-3590-ND
|
DigiKey | DC DC CONVERTER 3.3V 1.3W Min Qty: 10 Lead time: 28 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.8200 | Buy Now |
DISTI #
209-IEU0212S3V3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Conv, 2W, 2:1 Input, DIP8 Package RoHS: Compliant | 6 |
|
$16.8200 / $20.0200 | Buy Now |
DISTI #
71928531
|
RS | DC-DC Converter, Thru Hole, DIP, 1.3W, 3.3V@400mA, 9-18V In, IEU02 Series | XP Power IEU0212S3V3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$16.8200 / $18.8200 | RFQ |
DISTI #
IEU0212S3V3
|
TME | Converter: DC/DC, 2W, Uin: 9÷18VDC, Uout: 3.3VDC, Iout: 400mA, DIP8 Min Qty: 1 | 0 |
|
$17.4000 / $23.6200 | RFQ |
|
Neutron USA | Isolated DC/DC Converters DC-DC Conv, 2W, 2:1 Input, DIP8 Package | 6 |
|
$54.9900 | Buy Now |
Part Details for IEU0212S3V3
IEU0212S3V3 CAD Models
IEU0212S3V3 Part Data Attributes
|
IEU0212S3V3
XP Power
Buy Now
Datasheet
|
Compare Parts:
IEU0212S3V3
XP Power
DC-DC CONV, 2W, 2:1 INPUT, DIP8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |