Part Details for IES200 (ALTERNATE: IEB3003BBPKG/V4A/K1/AS) by ifm efector inc
Overview of IES200 (ALTERNATE: IEB3003BBPKG/V4A/K1/AS) by ifm efector inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IES200 (ALTERNATE: IEB3003BBPKG/V4A/K1/AS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71452842
|
RS | Inductive prox sensor, 8mm diameter, 3mm flush range, 3wire DC PNP, N.O | ifm efector IES200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 38 |
|
$87.0100 / $97.7600 | Buy Now |