Part Details for IES0205S3V3 by XP Power
Results Overview of IES0205S3V3 by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IES0205S3V3 Information
IES0205S3V3 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IES0205S3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7334
|
Newark | Dc-Dc Converter, 3.3V, 0.4A Rohs Compliant: Yes |Xp Power IES0205S3V3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1470-IES0205S3V3-ND
|
DigiKey | DC-DC, 2W, UNREGULATED, SMD Min Qty: 38 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
$4.8200 | Buy Now |
DISTI #
IES0205S3V3
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5VDC, Uout: 3.3VDC, Iout: 400mA Min Qty: 1 | 0 |
|
$6.9000 / $7.8800 | RFQ |
|
Neutron USA | Isolated DC/DC Converters - SMD DC-DC, 2W, Unregulated, SMD | 0 |
|
$29.9900 | Buy Now |
Part Details for IES0205S3V3
IES0205S3V3 CAD Models
IES0205S3V3 Part Data Attributes
|
IES0205S3V3
XP Power
Buy Now
Datasheet
|
Compare Parts:
IES0205S3V3
XP Power
DC-DC Unregulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | SMD-8/5 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL, CE, UKCA | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G5 | |
Length | 13.2 mm | |
Line Regulation-Max | 1.2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 7.75 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 1.32 W | |
Trim/Adjustable Output | NO | |
Width | 8.5 mm |
IES0205S3V3 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area connected to the module's thermal pad to dissipate heat efficiently. A minimum of 1 oz copper thickness is recommended, and the copper area should be connected to a solid ground plane to reduce thermal resistance.
-
Yes, the IES0205S3V3 is designed to withstand vibrations up to 10G peak acceleration, making it suitable for use in industrial and transportation applications. However, it's recommended to follow proper mounting and screw torque procedures to ensure the module remains securely fastened.
-
XP Power recommends using a minimum of 10uF ceramic capacitor with a low ESR (Equivalent Series Resistance) in parallel with a 10nF ceramic capacitor, placed as close as possible to the module's output pins. This will help to filter out high-frequency noise and ensure stable output voltage.
-
The maximum allowable input capacitance for the IES0205S3V3 is 47uF. Exceeding this value may cause instability or oscillation in the module's input stage. It's recommended to use a low-ESR input capacitor with a value of 10uF or less.
-
Yes, the IES0205S3V3 can be used in a redundant or parallel configuration to achieve higher power output or to provide redundancy in critical applications. However, it's essential to follow XP Power's guidelines for parallel operation and to ensure that the modules are properly synchronized and monitored.