Part Details for IES0205S09 by XP Power
Results Overview of IES0205S09 by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IES0205S09 Information
IES0205S09 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IES0205S09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4130179
|
Farnell | DC-DC CONVERTER, 9V, 0.222A RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 36 |
|
$3.7768 / $3.8414 | Buy Now |
DISTI #
1470-IES0205S09-ND
|
DigiKey | DC-DC, 2W, UNREGULATED, SMD Min Qty: 38 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
$4.8200 | Buy Now |
DISTI #
IES0205S09
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5VDC, Uout: 9VDC, Iout: 222mA, DIP8 Min Qty: 1 | 0 |
|
$6.9000 / $7.8800 | RFQ |
|
Neutron USA | Isolated DC/DC Converters - SMD DC-DC, 2W, Unregulated, SMD | 0 |
|
$29.9900 | Buy Now |
Part Details for IES0205S09
IES0205S09 CAD Models
IES0205S09 Part Data Attributes
|
IES0205S09
XP Power
Buy Now
Datasheet
|
Compare Parts:
IES0205S09
XP Power
DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, SMD-8/5 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | SMD-8/5 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | UL, CE, UKCA | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDMA-G5 | |
Length | 13.2 mm | |
Line Regulation-Max | 1.2% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.222 A | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 7.75 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 8.5 mm |