Part Details for IES0115S09 by XP Power
Overview of IES0115S09 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IES0115S09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6720
|
Newark | Dc-Dc Converter, 9V, 0.111A, Power Supply Applications:-, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:9V, Output Current - Output 1:111Ma, Output Voltage - Output 2:-, Width:8.5Mm Rohs Compliant: Yes |Xp Power IES0115S09 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$3.0200 / $3.6000 | Buy Now |
DISTI #
1470-IES0115S09-ND
|
DigiKey | DC-DC, 1W, UNREGULATED, SMD Min Qty: 1 Lead time: 10 Weeks Container: Tube |
16 In Stock |
|
$3.0200 / $3.6000 | Buy Now |
DISTI #
209-IES0115S09
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC, 1W, Unregulated, SMD | 20 |
|
$3.0200 / $3.6000 | Buy Now |
DISTI #
73833136
|
RS | DC-DC Converter, 1 Output, Unregulated, 1W, 15Vin, 9Vout, SMD8, IES01 Series | XP Power IES0115S09 RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2100 / $4.5500 | RFQ |
DISTI #
IES0115S09
|
TME | Converter: DC/DC, 1W, Uin: 13.5÷16.5V, Uout: 9VDC, Iout: 111mA, DIP8 Min Qty: 1 | 0 |
|
$4.6600 / $5.3200 | RFQ |
Part Details for IES0115S09
IES0115S09 CAD Models
IES0115S09 Part Data Attributes:
|
IES0115S09
XP Power
Buy Now
|
Compare Parts:
IES0115S09
XP Power
|
Samacsys Manufacturer | XP POWER |