Part Details for IES0112S3V3 by XP Power
Overview of IES0112S3V3 by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IES0112S3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6719
|
Newark | Dc-Dc Converter, 3.3V, 0.303A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:303Ma, Output Voltage - Output 2:-, Width:8.5Mm Rohs Compliant: Yes |Xp Power IES0112S3V3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$3.0200 / $3.6000 | Buy Now |
DISTI #
209-IES0112S3V3
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC, 1W, Unregulated, SMD | 113 |
|
$3.0200 / $3.6000 | Buy Now |
DISTI #
73833135
|
RS | DC-DC Converter, 1 Output, Unregulated, 1W, 12Vin, 3.3Vout, SMD8, IES01 Series | XP Power IES0112S3V3 RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1900 / $4.4500 | RFQ |
DISTI #
IES0112S3V3
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 3.3VDC, Iout: 303mA Min Qty: 1 | 0 |
|
$4.6600 / $5.3200 | RFQ |