-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0737
|
Newark | Dc-Dc Converter, 12V, 0.084A Rohs Compliant: Yes |Xp Power IES0112S12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$4.7600 / $6.9500 | Buy Now |
DISTI #
24AK1770
|
Newark | Dc-Dc Converter, 12V, 0.084A, Smdip, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:84Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power IES0112S12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 / $3.6000 | Buy Now |
DISTI #
1470-IES0112S12-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0200 / $3.6000 | Buy Now |
DISTI #
209-IES0112S12
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC, 1W, Unregulated, SMD | 119 |
|
$3.0200 / $3.6000 | Buy Now |
DISTI #
73169563
|
RS | DC-DC Converter, Single Output, Unregulated, 1W, 12V, 12Vin, SMD8, IES01 Series | XP Power IES0112S12 RoHS: Compliant Min Qty: 38 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8600 | RFQ |
DISTI #
IES0112S12
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 12VDC, Iout: 84mA, DIP8 Min Qty: 1 | 0 |
|
$2.8400 / $3.8600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy