Part Details for IES0112S05 by XP Power
Overview of IES0112S05 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IES0112S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK1768
|
Newark | Dc-Dc Converter, 5V, 0.2A, Smdip, Power Supply Applications:Ite, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Width:8.5Mm Rohs Compliant: Yes |Xp Power IES0112S05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$2.7300 / $3.2500 | Buy Now |
DISTI #
1470-IES0112S05-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
59 In Stock |
|
$2.7300 / $3.2500 | Buy Now |
DISTI #
209-IES0112S05
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC, 1W, Unregulated, SMD | 46 |
|
$2.7300 / $3.2500 | Buy Now |
DISTI #
73169561
|
RS | DC-DC Converter, 1W SDM, SINGLE O/P, UNREG | XP Power IES0112S05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4900 | RFQ |
DISTI #
IES0112S05
|
TME | Converter: DC/DC, 1W, Uin: 10.8÷13.2V, Uout: 5VDC, Iout: 200mA, DIP8 Min Qty: 1 | 0 |
|
$2.8400 / $3.8600 | RFQ |