Part Details for IES0105S15 by XP Power
Overview of IES0105S15 by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IES0105S15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH7693
|
Newark | Dc-Dc Converter, 15V, 0.067A, Power Supply Applications:Ite, Dc/Dc Converter Type:Surface Mount Dip, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:67Ma Rohs Compliant: Yes |Xp Power IES0105S15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$2.4400 / $2.9000 | Buy Now |
DISTI #
1470-IES0105S15-ND
|
DigiKey | DC DC CONVERTER 15V 1W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3 In Stock |
|
$2.9000 | Buy Now |
DISTI #
IES0105S15
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5VDC, Uout: 15VDC, Iout: 67mA, DIP8 Min Qty: 1 | 78 |
|
$3.5600 / $4.5200 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters DC-DC, 1W, Unregulated, SMD | 23 |
|
$24.9900 | Buy Now |
Part Details for IES0105S15
IES0105S15 CAD Models
IES0105S15 Part Data Attributes
|
IES0105S15
XP Power
Buy Now
Datasheet
|
Compare Parts:
IES0105S15
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-10-09 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 30 |