-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IES0105S12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3281052
|
Farnell | DC-DC CONVERTER, 12V, 0.084A RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 5 |
|
$3.2231 / $3.6632 | Buy Now |
DISTI #
1470-IES0105S12-ND
|
DigiKey | DC DC CONVERTER 12V 1W Min Qty: 38 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
$2.6100 | Buy Now |
DISTI #
71884611
|
RS | DC-DC Converter, Unregulated, SMD, 1W, 12V@84mA, 4.5-5.5V In, IES01 Series | XP Power IES0105S12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 38 |
|
$3.2000 | Buy Now |
DISTI #
IES0105S12
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5VDC, Uout: 12VDC, Iout: 84mA, DIP8 Min Qty: 1 | 28 |
|
$3.5600 / $4.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IES0105S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
IES0105S12
XP Power
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-10-09 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 245 | |
Time@Peak Reflow Temperature-Max (s) | 30 |