Part Details for IELTK1-1REC4-52-60.0-01-V by Sensata Circuit Breakers
Overview of IELTK1-1REC4-52-60.0-01-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELTK1-1REC4-52-60.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IELTK1-1REC4-52-60.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 60A Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$73.0400 / $110.6800 | Buy Now |
DISTI #
72426235
|
RS | Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IEL Series | Sensata - Airpax IELTK1-1REC4-52-60.0-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$116.8500 / $122.6900 | RFQ |
|
Onlinecomponents.com | Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IEL Series | Sensata - Airpax IELTK1-1REC4-52-60.0-01-V RoHS: Compliant |
18 In Stock |
|
$31.0800 / $106.1600 | Buy Now |
DISTI #
000000000000414786
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$34.5000 / $138.4600 | Buy Now |
|
Master Electronics | Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IEL Series | Sensata - Airpax IELTK1-1REC4-52-60.0-01-V RoHS: Compliant |
18 In Stock |
|
$31.0800 / $106.1600 | Buy Now |