Part Details for IELR11-1-52-10.0-00-V by Sensata Circuit Breakers
Overview of IELR11-1-52-10.0-00-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELR11-1-52-10.0-00-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IELR11-1-52-10.0-00-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 10A LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$158.0867 | Buy Now |
DISTI #
72426135
|
RS | Circuit Breaker, Hydraulic, Magnetic, 2 Pole, IEL Series | Sensata - Airpax IELR11-1-52-10.0-00-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$203.7600 / $213.9500 | RFQ |
DISTI #
APXIELR11-1-52-10.0-00-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker, Hydraulic, Magnetic, 2 Pole, IEL Series | Sensata - Airpax IELR11-1-52-10.0-00-V RoHS: Compliant | 0 |
|
$83.6200 / $180.6700 | Buy Now |
DISTI #
000000000001193493
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$62.3500 / $241.4500 | Buy Now |
|
Master Electronics | Circuit Breaker, Hydraulic, Magnetic, 2 Pole, IEL Series | Sensata - Airpax IELR11-1-52-10.0-00-V RoHS: Compliant | 0 |
|
$83.6200 / $180.6700 | Buy Now |