Part Details for IELK21119-2REC4-30561-2 by Sensata Circuit Breakers
Overview of IELK21119-2REC4-30561-2 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6030-561MEB | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Composite-Core, SMD, 2526, CHIP, 2526 | |
XAL6030-561 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL1030-561MEB | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 4439, |
Price & Stock for IELK21119-2REC4-30561-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000724050
|
Sager | Circuit Breakers | 0 |
|
Buy Now |