Part Details for IELK1111-27320-1 by Sensata Circuit Breakers
Overview of IELK1111-27320-1 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ27320YZFR | Texas Instruments | Single Cell Pack/System-side CEDV Battery Fuel (Gas) Gauge 15-DSBGA -40 to 85 | |
BQ27320YZFT | Texas Instruments | Single Cell Pack/System-side CEDV Battery Fuel (Gas) Gauge 15-DSBGA -40 to 85 |
Price & Stock for IELK1111-27320-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IELK1111-27320-1-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$329.2500 | Buy Now |
DISTI #
72461947
|
RS | Circuit Breaker, Hydraulic Magnetic, 4 Pole, IEL Series | Sensata - Airpax IELK1111-27320-1 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$424.3500 / $445.5600 | RFQ |
DISTI #
APXIELK1111-27320-1
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker - Magnetic (Hydraulic Delay) - IEL Series - 4 Pole - Lever Actuator - Non-Illuminated - Stud Termination - Panel Mount. RoHS: Compliant |
26 In Stock |
|
$250.2500 / $360.2300 | Buy Now |
DISTI #
000000000000724006
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$156.7100 / $356.3000 | Buy Now |
|
Master Electronics | Circuit Breaker - Magnetic (Hydraulic Delay) - IEL Series - 4 Pole - Lever Actuator - Non-Illuminated - Stud Termination - Panel Mount. RoHS: Compliant |
26 In Stock |
|
$250.2500 / $360.2300 | Buy Now |