Part Details for IELK11-35102-2 by Sensata Circuit Breakers
Overview of IELK11-35102-2 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10130335-102LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Orthogonal Connector, 6-Pair, 10 column, 200 position, Orthogonal Right Angle Header, No Guide Pin. | |
89035-102LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Receptacle, Right Angle, Solder-to-Board. | |
10131935-102ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 2 Positions, 2mm (0.079inch), Vertical. |
Price & Stock for IELK11-35102-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IELK11-35102-2-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.5500 | Buy Now |
DISTI #
72461927
|
RS | Circuit Breaker, Hydraulic Magnetic, 2 Pole, IEL Series | Sensata - Airpax IELK11-35102-2 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$181.1600 / $190.2100 | RFQ |
DISTI #
APXIELK11-35102-2
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker, Hydraulic Magnetic, 2 Pole, IEL Series | Sensata - Airpax IELK11-35102-2 RoHS: Compliant | 0 |
|
$74.3700 / $160.6300 | Buy Now |
DISTI #
000000000002737612
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$53.5500 / $214.6600 | Buy Now |
|
Master Electronics | Circuit Breaker, Hydraulic Magnetic, 2 Pole, IEL Series | Sensata - Airpax IELK11-35102-2 RoHS: Compliant | 0 |
|
$74.3700 / $160.6300 | Buy Now |