Part Details for IELK11-1-63-10.0-G-11-V by Sensata Circuit Breakers
Overview of IELK11-1-63-10.0-G-11-V by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTAS2563RPPT | Texas Instruments | 6.1W Digital Input Smart Amp with Integrated Speaker Protection, Advanced EQ and 11V Class-H Boost | |
TAS2110RPPR | Texas Instruments | 6.1W mono digital input Class-D speaker amp with integrated 11V Class-H boost 32-VQFN-HR -40 to 85 | |
TAS2110RPPT | Texas Instruments | 6.1W mono digital input Class-D speaker amp with integrated 11V Class-H boost 32-VQFN-HR -40 to 85 |
Price & Stock for IELK11-1-63-10.0-G-11-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000414484
|
Sager | Circuit Breakers | 0 |
|
Buy Now |