Part Details for IELK11-1-62-5.00-E-01-V by Sensata Circuit Breakers
Overview of IELK11-1-62-5.00-E-01-V by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELK11-1-62-5.00-E-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IELK11-1-62-5.00-E-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 5A Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$175.7200 | Buy Now |
DISTI #
IELK11-1-62-5.00-E-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 5A Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.4467 | Buy Now |
DISTI #
72383691
|
RS | Circuit Breaker, Hydraulic, Magnetic, 2 Pole, IEL Series | Sensata - Airpax IELK11-1-62-5.00-E-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$180.5000 / $189.5100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$77.7200 / $165.7100 | Buy Now |
DISTI #
000000000005231570
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$53.3700 / $213.9000 | Buy Now |
DISTI #
C1S119700457471
|
Chip1Stop | Circuit Breakers RoHS: Compliant | 5 |
|
$136.0000 / $208.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 Partner Stock |
|
$77.7200 / $165.7100 | Buy Now |