Part Details for IELK1-35064-30-V by Sensata Circuit Breakers
Overview of IELK1-35064-30-V by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4638-1ACPZ-R7 | Analog Devices | 30V AutoZero Amplifier | |
ADA4638-1ACPZ-RL | Analog Devices | 30V AutoZero Amplifier | |
ADA4638-1ARZ | Analog Devices | 30V AutoZero Amplifier |
Price & Stock for IELK1-35064-30-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IELK1-35064-30-V-ND
|
DigiKey | IELK1-35064-30-V Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$41.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 Partner Stock |
|
$33.6500 / $49.0400 | Buy Now |
DISTI #
C1S119700017024
|
Chip1Stop | Circuit Breakers | 4 |
|
$50.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 Partner Stock |
|
$33.6500 / $49.0400 | Buy Now |