Part Details for IELK1-1REC4-52-30.0-01-V by Sensata Circuit Breakers
Overview of IELK1-1REC4-52-30.0-01-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELK1-1REC4-52-30.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-1463-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 30A Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3 In Stock |
|
$68.9400 | Buy Now |
DISTI #
71529450
|
RS | Circuit Breaker Magnetic-Hydraulic Toggle 30A 80VAC 80 VDC UL1077 1 Pole | Sensata - Airpax IELK1-1REC4-52-30.0-01-V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$77.5900 / $96.9900 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Magnetic 1Pole 30A RoHS: Compliant |
26 In Stock |
|
$23.8700 / $80.7200 | Buy Now |
DISTI #
000000000000414613
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$25.3600 / $78.6100 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 1Pole 30A RoHS: Compliant |
26 In Stock |
|
$23.8700 / $80.7200 | Buy Now |