Part Details for IELK1-1REC4-33741-1-V by Sensata Circuit Breakers
Overview of IELK1-1REC4-33741-1-V by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82P33741BAG8 | Renesas Electronics Corporation | Port Synchronizer for IEEE 1588 and 10G/40G Synchronous Ethernet | |
82P33741BAG | Renesas Electronics Corporation | Port Synchronizer for IEEE 1588 and 10G/40G Synchronous Ethernet |
Price & Stock for IELK1-1REC4-33741-1-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXIELK1-1REC4-33741-1-V
|
Heilind Electronics | CIR BRKR HYD MAG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker, Hydraulic Magnetic, 1 Pole, IEL Series | Sensata - Airpax IELK1-1REC4-33741-1-V RoHS: Compliant | 0 |
|
$33.3000 / $115.6000 | Buy Now |
|
Master Electronics | Circuit Breaker, Hydraulic Magnetic, 1 Pole, IEL Series | Sensata - Airpax IELK1-1REC4-33741-1-V RoHS: Compliant | 0 |
|
$33.3000 / $115.6000 | Buy Now |