Part Details for IELK1-1-72-10.0-01-V by Sensata Technologies
Overview of IELK1-1-72-10.0-01-V by Sensata Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELK1-1-72-10.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IELK117210001V
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER RoHS: Compliant | 0 |
|
$52.6900 | Order Now |
DISTI #
53940376
|
Verical | Circuit Breaker Magnetic 1Pole 10A Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$41.3900 / $62.7300 | Buy Now |
DISTI #
IELK1-1-72-10.0-01-V
|
TTI | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$52.1600 | Buy Now |
DISTI #
SENSTA IELK1-1-72-10.0-01-V
|
PEI Genesis | Circuit Breakers | 16 |
|
Buy Now |