Part Details for IELK1-1-72-10.0-01-V by Airpax
Overview of IELK1-1-72-10.0-01-V by Airpax
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELK1-1-72-10.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3156
|
Newark | Cir Brkr Hyd Mag |Sensata/airpax IELK1-1-72-10.0-01-V Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$73.4800 | Buy Now |
DISTI #
71361035
|
RS | Circuit Breaker Magnetic-Hydraulic 10A 240VAC 80VDC 1 Pole UL1077 Toggle | Sensata - Airpax IELK1-1-72-10.0-01-V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 5 |
|
$65.7500 | Buy Now |