Part Details for IELK1-1-52-10.0-01-V by Sensata Circuit Breakers
Overview of IELK1-1-52-10.0-01-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELK1-1-52-10.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IELK1-1-52-10.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 10A LEVER Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$54.7900 | Buy Now |
DISTI #
71529441
|
RS | Circuit Breaker HydMag 1 pl 80VDC 100A | Sensata - Airpax IELK1-1-52-10.0-01-V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$61.2400 | RFQ |
DISTI #
APXIELK1-1-52-10.0-01-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Bulk IEL 1 Panel Mount Magnetic (Hydraulic Delay) Circuit Breaker 10A RoHS: Compliant | 0 |
|
$19.4800 / $67.4300 | Buy Now |
DISTI #
000000000000414517
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$20.1600 / $62.5100 | Buy Now |
|
Master Electronics | Bulk IEL 1 Panel Mount Magnetic (Hydraulic Delay) Circuit Breaker 10A RoHS: Compliant | 0 |
|
$19.4800 / $67.4300 | Buy Now |