Part Details for IELK1-1-51-100.-A-01-V by Sensata Circuit Breakers
Overview of IELK1-1-51-100.-A-01-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CJ5100-ALB | Coilcraft Inc | Data Line Filter, | |
CJ5100-AL | Coilcraft Inc | Common Mode Choke, Data Line EMI Filter, ferrite core, SMT, RoHS | |
CJ5100-ALC | Coilcraft Inc | Data Line Filter, |
Price & Stock for IELK1-1-51-100.-A-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IELK1-1-51-100.-A-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.5267 | Buy Now |
DISTI #
72383731
|
RS | Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IEL Series | Sensata - Airpax IELK1-1-51-100.-A-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$98.6200 / $103.5500 | RFQ |
DISTI #
APXIELK1-1-51-100.-A-01-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.8900 / $92.7600 | Buy Now |
DISTI #
000000000005658301
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$28.1000 / $87.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.8900 / $92.7600 | Buy Now |