Part Details for IELHR111-30716-1 by Sensata Circuit Breakers
Overview of IELHR111-30716-1 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELHR111-30716-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IELHR111-30716-1-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$215.9867 | Buy Now |
DISTI #
72461829
|
RS | Circuit Breaker, Hydraulic Magnetic, 3 Pole, IEL Series | Sensata - Airpax IELHR111-30716-1 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$278.3700 / $292.3000 | RFQ |
DISTI #
APXIELHR111-30716-1
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker, Hydraulic Magnetic, 3 Pole, IEL Series | Sensata - Airpax IELHR111-30716-1 RoHS: Compliant | 0 |
|
$114.3100 / $246.8400 | Buy Now |
DISTI #
000000000000723727
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$85.2300 / $329.8700 | Buy Now |
|
Master Electronics | Circuit Breaker, Hydraulic Magnetic, 3 Pole, IEL Series | Sensata - Airpax IELHR111-30716-1 RoHS: Compliant | 0 |
|
$114.3100 / $246.8400 | Buy Now |