Part Details for IELHR111-1-62-10.0-01-V by Sensata Circuit Breakers
Overview of IELHR111-1-62-10.0-01-V by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELHR111-1-62-10.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IELHR111-1-62-10.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 10A Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$355.2800 | Buy Now |
DISTI #
72383577
|
RS | Circuit Breaker, Hydraulic, Magnetic, 3 Pole, IEL Series | Sensata - Airpax IELHR111-1-62-10.0-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$255.2000 / $267.9600 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 3Pole 10A 250VAC RoHS: Compliant |
2 Partner Stock |
|
$103.9500 / $223.9000 | Buy Now |
DISTI #
IELHR111-1-62-10.0-01-V
|
IBS Electronics | Circuit Breaker Hydraulic Magnetic 3Pole 10A 250VAC Min Qty: 3 Package Multiple: 1 | 2 |
|
$346.4890 | Buy Now |
DISTI #
000000000003425138
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$78.0600 / $302.4200 | Buy Now |
DISTI #
C1S119700209625
|
Chip1Stop | Circuit Breakers RoHS: Compliant | 2 |
|
$397.0000 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 3Pole 10A 250VAC RoHS: Compliant |
2 Partner Stock |
|
$103.9500 / $223.9000 | Buy Now |