There are no models available for this part yet.
Overview of IELHK1111-27895-1-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92789-502LF | Amphenol Communications Solutions | Assembly, Bottom Mount, S/D(68Pins), SMT I.L., Type 123, 5V, 0mm s/o, with EMI Clip, non-Eject | |
92789-500HLF | Amphenol Communications Solutions | Assembly, Bottom Mount, S/D(68Pins), R/A, Type 123, 5V, 0mm s/o, with EMI Clip, non-Eject | |
92789-540HLF | Amphenol Communications Solutions | Assembly, Bottom Mount, S/D(68Pins), R/A, Type 123, 5V, 4mm s/o, with EMI Clip, non-Eject |
Price & Stock for IELHK1111-27895-1-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000723601
|
Sager | Circuit Breakers | 0 |
|
Buy Now |