Part Details for IELHK111-1-63-10.0-E-91-V by Sensata Circuit Breakers
Overview of IELHK111-1-63-10.0-E-91-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for IELHK111-1-63-10.0-E-91-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IELHK111-1-63-10.0-E-91-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 10A LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$221.2500 | Buy Now |
DISTI #
72383239
|
RS | Circuit Breaker, Hydraulic, Magnetic, 3 Pole, IEL Series | Sensata - Airpax IELHK111-1-63-10.0-E-91-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$285.1600 / $299.4300 | RFQ |
|
Onlinecomponents.com | Magnetic Circuit Breaker (Hydraulic Delay) - 3 Pole - 10A AC DC - Lever - Panel Mount. RoHS: Compliant |
27 In Stock |
|
$214.7400 / $252.4300 | Buy Now |
DISTI #
000000000005537273
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$87.2900 / $337.9100 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker (Hydraulic Delay) - 3 Pole - 10A AC DC - Lever - Panel Mount. RoHS: Compliant |
27 In Stock |
|
$214.7400 / $252.4300 | Buy Now |
Part Details for IELHK111-1-63-10.0-E-91-V
IELHK111-1-63-10.0-E-91-V CAD Models
IELHK111-1-63-10.0-E-91-V Part Data Attributes
|
IELHK111-1-63-10.0-E-91-V
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IELHK111-1-63-10.0-E-91-V
Sensata Circuit Breakers
CIR BRKR MAG-HYDR 10A LEVER
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 57.53 mm | |
Body Height | 47.22 mm | |
Body Length or Diameter | 63.24 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CCC; CSA; IEC; TUV; UL | |
Surface Mount | NO | |
Terminal Shape | STUD |