Part Details for IELHK111-1-62F-65.0-01-V by Sensata Circuit Breakers
Overview of IELHK111-1-62F-65.0-01-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELHK111-1-62F-65.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IELHK111-1-62F-65.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 65A Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$350.4000 / $370.8100 | Buy Now |
DISTI #
IELHK111-1-62F-65.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 65A Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$288.9133 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 3Pole 65A 250VAC RoHS: Compliant |
3 Partner Stock |
|
$154.1400 / $340.2900 | Buy Now |
DISTI #
000000000003467594
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 20 |
|
$143.2300 / $459.6300 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 3Pole 65A 250VAC RoHS: Compliant |
3 Partner Stock |
|
$154.1400 / $340.2900 | Buy Now |