Part Details for IELHK111-1-62-80.0-01-V by Sensata Circuit Breakers
Overview of IELHK111-1-62-80.0-01-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELHK111-1-62-80.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IELHK111-1-62-80.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 80A Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$286.5100 | Buy Now |
DISTI #
71529419
|
RS | Circuit Breaker HydMag 3 pl 250VAC 80A | Sensata - Airpax IELHK111-1-62-80.0-01-V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$311.7300 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Magnetic 3Pole 80A RoHS: Compliant |
28 In Stock |
|
$149.3800 / $332.3500 | Buy Now |
DISTI #
000000000001193351
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$112.9900 / $437.5900 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 3Pole 80A RoHS: Compliant |
28 In Stock |
|
$149.3800 / $332.3500 | Buy Now |