Part Details for IELHK111-1-61-50.0-B-01-V by Sensata Circuit Breakers
Overview of IELHK111-1-61-50.0-B-01-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELHK111-1-61-50.0-B-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IELHK111-1-61-50.0-B-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 50A Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$212.4000 | Buy Now |
DISTI #
72383130
|
RS | Circuit Breaker, Hydraulic, Magnetic, 3 Pole, IEL Series | Sensata - Airpax IELHK111-1-61-50.0-B-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$285.1600 / $299.4300 | RFQ |
|
Onlinecomponents.com | Circuit Breaker Magnetic 3Pole 50A RoHS: Compliant |
22 In Stock |
|
$217.2000 / $252.5900 | Buy Now |
DISTI #
000000000000414227
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$87.2900 / $337.9100 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 3Pole 50A RoHS: Compliant |
22 In Stock |
|
$217.2000 / $252.5900 | Buy Now |