There are no models available for this part yet.
Overview of IELHK111-1-61-40.0-01-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IELHK111-1-61-40.0-01-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
723-1384-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 40A Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$221.2500 | Buy Now | |
DISTI #
71528930
|
RS | Circuit Breaker Magnetic-Hydraulic 3 Pole Toggle 40A 250 VAC UL1077 | Sensata - Airpax IELHK111-1-61-40.0-01-V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$265.5000 | RFQ | |
Onlinecomponents.com | Circuit Breaker Magnetic 3Pole 40A RoHS: Compliant |
20 In Stock |
|
$221.6100 / $255.3000 | Buy Now | ||
DISTI #
000000000000414224
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$87.2900 / $337.9100 | Buy Now | |
Master Electronics | Circuit Breaker Magnetic 3Pole 40A RoHS: Compliant |
20 In Stock |
|
$221.6100 / $255.3000 | Buy Now |