Part Details for IELHK11-35545-75-V by Sensata Circuit Breakers
Overview of IELHK11-35545-75-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0703DPN-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 75V 70A 6.7Mohm To-220Ab | |
ISL8107IRZ-T | Renesas Electronics Corporation | Single-Phase Pulse-Width Modulation (PWM) Controller with Wide (9V-75V) VIN Range | |
ISL8107IRZ | Renesas Electronics Corporation | Single-Phase Pulse-Width Modulation (PWM) Controller with Wide (9V-75V) VIN Range |
Price & Stock for IELHK11-35545-75-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72461742
|
RS | Circuit Breaker, Hydraulic Magnetic, 2 Pole, IEL Series | Sensata - Airpax IELHK11-35545-75-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$243.0300 / $255.1700 | RFQ |
DISTI #
APXIELHK11-35545-75-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker, Hydraulic Magnetic, 2 Pole, IEL Series | Sensata - Airpax IELHK11-35545-75-V RoHS: Compliant | 0 |
|
$99.7500 / $215.4900 | Buy Now |
DISTI #
000000000002737421
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$74.3900 / $287.9600 | Buy Now |
|
Master Electronics | Circuit Breaker, Hydraulic Magnetic, 2 Pole, IEL Series | Sensata - Airpax IELHK11-35545-75-V RoHS: Compliant | 0 |
|
$99.7500 / $215.4900 | Buy Now |