Part Details for IELHK11-33195-33 by Sensata Circuit Breakers
Overview of IELHK11-33195-33 by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELHK11-33195-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IELHK11-33195-33-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$120.1200 / $173.6200 | Buy Now |
DISTI #
72461733
|
RS | Circuit Breaker, Hydraulic Magnetic, 2 Pole, IEL Series | Sensata - Airpax IELHK11-33195-33 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$183.3000 / $192.4500 | RFQ |
DISTI #
APXIELHK11-33195-33
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
14 In Stock |
|
$74.1400 / $157.6500 | Buy Now |
DISTI #
000000000001657462
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$54.1400 / $217.1900 | Buy Now |
DISTI #
C1S119700137993
|
Chip1Stop | Circuit Breakers RoHS: Compliant pbFree: Yes | 7 |
|
$127.0000 / $194.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
14 In Stock |
|
$74.1400 / $157.6500 | Buy Now |