Part Details for IELHK11-27064-2 by Sensata Circuit Breakers
Overview of IELHK11-27064-2 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137927-0641LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and DIP Hold Down Header, Black Color, 30u\\ Gold (Tin on Tails) plating, 6 Positions, GW Compatible LCP, Tape and Reel withcap. | |
IC134270642 | Amphenol Communications Solutions | ASSY,LYNX QD,Verticle Receptacle,60Position short no guide pin, NON-COND. LOSSY & LONG RETN PIN | |
66527-064LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 128 Position, Through Mount, Radius-End Horizontal Receptacle Double Row. |
Price & Stock for IELHK11-27064-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000723470
|
Sager | Circuit Breakers | 0 |
|
Buy Now |