Part Details for IELHK11-1-72-10.0-01-V by Sensata Technologies
Overview of IELHK11-1-72-10.0-01-V by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELHK11-1-72-10.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IELHK1117210001V
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$134.6700 | Order Now |
DISTI #
73552665
|
Verical | Circuit Breaker Magnetic 2Pole 10A Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Americas - 15 |
|
$210.1974 | Buy Now |
DISTI #
SENSTA IELHK11-1-72-10.0-01-V
|
PEI Genesis | Circuit Breakers | 0 |
|
Buy Now |