Part Details for IELHK11-1-72-10.0-01-V by Airpax
Overview of IELHK11-1-72-10.0-01-V by Airpax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELHK11-1-72-10.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71528935
|
RS | Circuit Breaker Magnetic-Hydraulic 10A 240VAC 80VDC Toggle UL1077 2 Pole | Sensata - Airpax IELHK11-1-72-10.0-01-V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 3 |
|
$168.0600 | Buy Now |