There are no models available for this part yet.
Overview of IELHK11-1-62-80.0-01-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IELHK11-1-62-80.0-01-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IELHK11-1-62-80.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 80A Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$183.5000 | Buy Now | |
DISTI #
72383451
|
RS | Circuit Breaker, Hydraulic, Magnetic, 2 Pole, IEL Series | Sensata - Airpax IELHK11-1-62-80.0-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$191.9700 | RFQ | |
DISTI #
APXIELHK11-1-62-80.0-01-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circuit Breaker, Hydraulic, Magnetic, 2 Pole, IEL Series | Sensata - Airpax IELHK11-1-62-80.0-01-V RoHS: Compliant |
6 In Stock |
|
$183.7400 / $211.7400 | Buy Now | ||
DISTI #
000000000002737375
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$72.4200 / $280.2600 | Buy Now | |
Master Electronics | Circuit Breaker, Hydraulic, Magnetic, 2 Pole, IEL Series | Sensata - Airpax IELHK11-1-62-80.0-01-V RoHS: Compliant |
6 In Stock |
|
$183.7400 / $211.7400 | Buy Now |