Part Details for IELHK11-1-62-5.00-01-V by Sensata Circuit Breakers
Overview of IELHK11-1-62-5.00-01-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELHK11-1-62-5.00-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IELHK11-1-62-5.00-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 5A Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.0500 | Buy Now |
DISTI #
71529428
|
RS | Circuit Breaker HydMag 2 pl 250VAC 5A | Sensata - Airpax IELHK11-1-62-5.00-01-V RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$157.6300 / $197.0400 | RFQ |
DISTI #
APXIELHK11-1-62-5.00-01-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic 2Pole 5A 240VAC/415VAC RoHS: Compliant |
16 In Stock |
|
$136.7500 / $160.0200 | Buy Now |
DISTI #
000000000000002441
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$53.3700 / $213.9000 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 2Pole 5A 240VAC/415VAC RoHS: Compliant |
16 In Stock |
|
$136.7500 / $160.0200 | Buy Now |