Part Details for IELHK11-1-61-30.0-01-V by Sensata Technologies
Overview of IELHK11-1-61-30.0-01-V by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELHK11-1-61-30.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IELHK1116130.001
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$134.5000 | Order Now |
DISTI #
65007426
|
Verical | Circuit Breaker Magnetic 2Pole 30A RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$96.3300 / $204.9580 | Buy Now |