Part Details for IELHK11-1-52-20.0-01-V by Sensata Circuit Breakers
Overview of IELHK11-1-52-20.0-01-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IELHK11-1-52-20.0-01-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IELHK11-1-52-20.0-01-V-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER 20A Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$140.0500 | Buy Now |
DISTI #
72383353
|
RS | Circuit Breaker, Hydraulic, Magnetic, 2 Pole, IEL Series | Sensata - Airpax IELHK11-1-52-20.0-01-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$180.5000 / $189.5100 | RFQ |
DISTI #
APXIELHK11-1-52-20.0-01-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic 2Pole 20A RoHS: Compliant |
26 In Stock |
|
$73.0500 / $155.2600 | Buy Now |
DISTI #
000000000000414307
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$53.3700 / $213.9000 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 2Pole 20A RoHS: Compliant |
26 In Stock |
|
$73.0500 / $155.2600 | Buy Now |